Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom Torx Screwdriver, T20 Tip, 100 mm Blade, 220 mm Overall

RS Stock No.: 418-729Brand: FacomManufacturers Part No.: ATX20X100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

220 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Torx® Screw

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green

Stock information temporarily unavailable.

BD 5.208

BD 5.208 Each (Exc. Vat)

BD 5.729

BD 5.729 Each (inc. VAT)

Facom Torx Screwdriver, T20 Tip, 100 mm Blade, 220 mm Overall

BD 5.208

BD 5.208 Each (Exc. Vat)

BD 5.729

BD 5.729 Each (inc. VAT)

Facom Torx Screwdriver, T20 Tip, 100 mm Blade, 220 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T20

Blade Length

100 mm

Overall Length

220 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Torx® Screw

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANX / ASX screwdrivers for Torx screws.
ANX: matt chromed blade, black treated head.
ASX: bright chrome blade, sand blasted head.
Colour coding: green