Facom PROBOX Plastic Tool Box, 650 x 268 x 273mm

RS Stock No.: 325-952Brand: FacomManufacturers Part No.: BP.P26APB
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

650mm

Width

268mm

Height

650mm

Dimensions

650 x 268 x 273mm

Lock Type

Padlock Latch

Tray Type

Removable Tote

Colour

Black, Red

Weight

2.9kg

Range

PROBOX

Country of Origin

Czech Republic

Product details

Facom 29 inch PRO BOX Tool Box

The PRO BOX from Facom is a robust tool box made from reinforced polypropylene resistant to impact and common chemicals.This durable toolbox has metal hinges and an aluminium handle for safety and comfort. The removable tool-holder tray is practical for its ability to store smaller tools such as nuts and screws. The fastening strap in the cover of the tool box has been cleverly designed to store bulky objects such as saw frames or levels. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Reinforced polypropylene bin – resistant to solventsAluminium handleMetal wire hinges – rust proofMetal padlock clasps – can be locked for extra security (padlock not supplied) Flexible bumpers at the angles Safe and comfortable aluminium handle Fastening strap in the cover to store bulky objects Supplied with removable tray and 6 containers of various sizes ideal for accessoriesTransparent window for easy viewing and selecting the correct itemToolbox dimensions: (L x W x H) 65 x 26.8 x 27.3 cmRemovable plate dimensions: (L x W x H): 62.5 x 24 x 17.5 cmHigh storage capacity: 47 litresHigh storage capacity: 13 kgWeight: 2.965 kg

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal forElectrical and Industrial engineeringMaintenance and Servicing applicationsMechanicsDIY enthusiast

FAQWhats in the box?This Facom tool box contains a removable tray.

You may be interested in
Stock information temporarily unavailable.

BD 64.026

BD 64.026 Each (Exc. Vat)

BD 70.429

BD 70.429 Each (inc. VAT)

Facom PROBOX Plastic Tool Box, 650 x 268 x 273mm

BD 64.026

BD 64.026 Each (Exc. Vat)

BD 70.429

BD 70.429 Each (inc. VAT)

Facom PROBOX Plastic Tool Box, 650 x 268 x 273mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

650mm

Width

268mm

Height

650mm

Dimensions

650 x 268 x 273mm

Lock Type

Padlock Latch

Tray Type

Removable Tote

Colour

Black, Red

Weight

2.9kg

Range

PROBOX

Country of Origin

Czech Republic

Product details

Facom 29 inch PRO BOX Tool Box

The PRO BOX from Facom is a robust tool box made from reinforced polypropylene resistant to impact and common chemicals.This durable toolbox has metal hinges and an aluminium handle for safety and comfort. The removable tool-holder tray is practical for its ability to store smaller tools such as nuts and screws. The fastening strap in the cover of the tool box has been cleverly designed to store bulky objects such as saw frames or levels. This tool box is ideal for mobile engineers, hobbyists and DIY enthusiasts who require an easy storage option for their tools.Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Reinforced polypropylene bin – resistant to solventsAluminium handleMetal wire hinges – rust proofMetal padlock clasps – can be locked for extra security (padlock not supplied) Flexible bumpers at the angles Safe and comfortable aluminium handle Fastening strap in the cover to store bulky objects Supplied with removable tray and 6 containers of various sizes ideal for accessoriesTransparent window for easy viewing and selecting the correct itemToolbox dimensions: (L x W x H) 65 x 26.8 x 27.3 cmRemovable plate dimensions: (L x W x H): 62.5 x 24 x 17.5 cmHigh storage capacity: 47 litresHigh storage capacity: 13 kgWeight: 2.965 kg

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal forElectrical and Industrial engineeringMaintenance and Servicing applicationsMechanicsDIY enthusiast

FAQWhats in the box?This Facom tool box contains a removable tray.

You may be interested in