Technical Document
Specifications
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Spark Plug Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
B.S18A1
Overall Length
90 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 16.032
BD 16.032 Each (Exc. Vat)
BD 17.635
BD 17.635 Each (inc. VAT)
1
BD 16.032
BD 16.032 Each (Exc. Vat)
BD 17.635
BD 17.635 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Spark Plug Socket
Socket Head Type
6 point
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
B.S18A1
Overall Length
90 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China