Facom 1/2 in Drive 21mm Spark Plug Socket, 6 point, 250 mm Overall Length

RS Stock No.: 236-0191Brand: FacomManufacturers Part No.: B.S21A2
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Spark Plug Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.S21A2

Overall Length

250 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 23.188

BD 23.188 Each (Exc. Vat)

BD 25.507

BD 25.507 Each (inc. VAT)

Facom 1/2 in Drive 21mm Spark Plug Socket, 6 point, 250 mm Overall Length

BD 23.188

BD 23.188 Each (Exc. Vat)

BD 25.507

BD 25.507 Each (inc. VAT)

Facom 1/2 in Drive 21mm Spark Plug Socket, 6 point, 250 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Spark Plug Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.S21A2

Overall Length

250 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China