Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm

RS Stock No.: 401-080Brand: FacomManufacturers Part No.: BS.T20PB
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

490mm

Width

220mm

Height

350mm

Shoulder Strap

Yes

Country of Origin

Israel

Product details

Facom Textile Tool Bags

Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.

787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.

Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.

Features & Benefits:

• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips

401-080
• Dimensions (LxWxH) 52 x 25 x 36 cm
• Capacity: 47 L
• Weight: 2.797 kg
• Max load: 15 kg

787-7494
• Telescopic handle and wheels
• Polypropylene bottom - waterproof base
• Dimensions (LxWxH) 55 x 36 x 44 cm
• Capacity: 33 L
• Weight: 5.4 kg
• Max load: 18 kg

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

You may be interested in
Stock information temporarily unavailable.

BD 94.660

BD 94.660 Each (Exc. Vat)

BD 104.126

BD 104.126 Each (inc. VAT)

Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm

BD 94.660

BD 94.660 Each (Exc. Vat)

BD 104.126

BD 104.126 Each (inc. VAT)

Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

490mm

Width

220mm

Height

350mm

Shoulder Strap

Yes

Country of Origin

Israel

Product details

Facom Textile Tool Bags

Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.

787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.

Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.

Features & Benefits:

• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips

401-080
• Dimensions (LxWxH) 52 x 25 x 36 cm
• Capacity: 47 L
• Weight: 2.797 kg
• Max load: 15 kg

787-7494
• Telescopic handle and wheels
• Polypropylene bottom - waterproof base
• Dimensions (LxWxH) 55 x 36 x 44 cm
• Capacity: 33 L
• Weight: 5.4 kg
• Max load: 18 kg

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

You may be interested in