Technical Document
Specifications
Brand
FacomSet Type
Engineers
Set Contents
Chisel, Pliers, Punch, Screwdriver, Spanners, Wrench
Number of Pieces
143
Storage Type
Case
Country of Origin
France
Product details
Facom 143 Piece Engineering Tool Kit
This high quality, multi-tool kit from Facom features the most essential tools required for engineering repair and maintenance tasks. This tool set is a fantastic set for an experienced and skilled engineer, or its an ideal first purchase for someone going into the industry.
Features and Benefits:
143-piece hand tool kit which includes the most essential tools to perform a variety of engineering maintenance tasks
A multi-tasking set allowing you to work faster in a professional or home DIY setting
Comes in a handy storage system of 13 modules with 5 drawers, keeping your tools safe and organised
Every piece has an allocated place, making it is easy to identify any missing pieces
Applications:
With the range of sockets, screw drivers and various other pieces, this kit is a compact and reliable asset to any user and able to accommodate with a variety of tasks and applications. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything no matter what environment, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
Ergotwist screwdriver
inch adapter
inch adapter
Male keys
Striking tools
Drift punches and chisels
Pipe wrenches 8mm – 19mm
Combination spanners 6mm – 32mm
Adjustable pliers
Mechanical pliers
Circlip pliers
Hafted files
Tool Storage system of 13 modules with 5 drawers
BD 891.728
BD 891.728 Each (Exc. Vat)
BD 980.901
BD 980.901 Each (inc. VAT)
1
BD 891.728
BD 891.728 Each (Exc. Vat)
BD 980.901
BD 980.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSet Type
Engineers
Set Contents
Chisel, Pliers, Punch, Screwdriver, Spanners, Wrench
Number of Pieces
143
Storage Type
Case
Country of Origin
France
Product details
Facom 143 Piece Engineering Tool Kit
This high quality, multi-tool kit from Facom features the most essential tools required for engineering repair and maintenance tasks. This tool set is a fantastic set for an experienced and skilled engineer, or its an ideal first purchase for someone going into the industry.
Features and Benefits:
143-piece hand tool kit which includes the most essential tools to perform a variety of engineering maintenance tasks
A multi-tasking set allowing you to work faster in a professional or home DIY setting
Comes in a handy storage system of 13 modules with 5 drawers, keeping your tools safe and organised
Every piece has an allocated place, making it is easy to identify any missing pieces
Applications:
With the range of sockets, screw drivers and various other pieces, this kit is a compact and reliable asset to any user and able to accommodate with a variety of tasks and applications. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything no matter what environment, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
Ergotwist screwdriver
inch adapter
inch adapter
Male keys
Striking tools
Drift punches and chisels
Pipe wrenches 8mm – 19mm
Combination spanners 6mm – 32mm
Adjustable pliers
Mechanical pliers
Circlip pliers
Hafted files
Tool Storage system of 13 modules with 5 drawers