Facom CPE.A5PB 3-Piece Plier Set, Straight Tip

RS Stock No.: 201-2058Brand: FacomManufacturers Part No.: CPE.A5PB
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Facom

Plier Types in Set

Diagonal Cutters, Half Round Nose Pliers, Locking Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Tip Style

Straight

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

CPE.A5PB

Country of Origin

France

Stock information temporarily unavailable.

BD 63.217

BD 63.217 Each (Exc. Vat)

BD 69.539

BD 69.539 Each (inc. VAT)

Facom CPE.A5PB 3-Piece Plier Set, Straight Tip

BD 63.217

BD 63.217 Each (Exc. Vat)

BD 69.539

BD 69.539 Each (inc. VAT)

Facom CPE.A5PB 3-Piece Plier Set, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Types in Set

Diagonal Cutters, Half Round Nose Pliers, Locking Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Tip Style

Straight

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

CPE.A5PB

Country of Origin

France