Facom 5 Drawer Wheeled Tool Chest

RS Stock No.: 235-7187Brand: FacomManufacturers Part No.: CR.T5XL
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

825mm

Width

546mm

Dimensions

825 x 546mm

Country of Origin

France

Stock information temporarily unavailable.

BD 964.942

BD 964.942 Each (Exc. Vat)

BD 1,061.436

BD 1,061.436 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest

BD 964.942

BD 964.942 Each (Exc. Vat)

BD 1,061.436

BD 1,061.436 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

825mm

Width

546mm

Dimensions

825 x 546mm

Country of Origin

France