Facom 3/8 in Drive 10mm Drain Plug Bit, Square

RS Stock No.: 236-0274Brand: FacomManufacturers Part No.: D.106-10
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Drain Plug Bit

Socket Head Type

Square

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.106-10

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.994

BD 9.994 Each (Exc. Vat)

BD 10.993

BD 10.993 Each (inc. VAT)

Facom 3/8 in Drive 10mm Drain Plug Bit, Square

BD 9.994

BD 9.994 Each (Exc. Vat)

BD 10.993

BD 10.993 Each (inc. VAT)

Facom 3/8 in Drive 10mm Drain Plug Bit, Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Drain Plug Bit

Socket Head Type

Square

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.106-10

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China