Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Bottle Jack, 12t Maximum Load, 238mm - 468mm Maximum Range

RS Stock No.: 235-7283Brand: FacomManufacturers Part No.: DL.12BTI
brand-logo
View all in Bottle Jacks

Technical Document

Specifications

Brand

Facom

Type

Bottle Jack

Maximum Load

12t

Maximum Height

468mm

Minimum Height

238mm

Country of Origin

China

Stock information temporarily unavailable.

BD 130.210

BD 130.210 Each (Exc. Vat)

BD 143.231

BD 143.231 Each (inc. VAT)

Facom Bottle Jack, 12t Maximum Load, 238mm - 468mm Maximum Range

BD 130.210

BD 130.210 Each (Exc. Vat)

BD 143.231

BD 143.231 Each (inc. VAT)

Facom Bottle Jack, 12t Maximum Load, 238mm - 468mm Maximum Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Bottle Jack

Maximum Load

12t

Maximum Height

468mm

Minimum Height

238mm

Country of Origin

China