Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
3
Socket Head Type
Hex Bit; Spline Bit; Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Model
DM.APR-5
Socket Size
XZN M8, M10
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Standard sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 20.806
BD 20.806 Each (Exc. Vat)
BD 22.887
BD 22.887 Each (inc. VAT)
1
BD 20.806
BD 20.806 Each (Exc. Vat)
BD 22.887
BD 22.887 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
3
Socket Head Type
Hex Bit; Spline Bit; Torx Bit
Ratchet Included
No
VDE/1000V Approved
No
Model
DM.APR-5
Socket Size
XZN M8, M10
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Standard sockets
Drive Type
Square
Country of Origin
Taiwan, Province Of China