Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 200mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle

RS Stock No.: 235-8524Brand: FacomManufacturers Part No.: DRD.MD200EMA
brand-logo
View all in Files

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Half-Sweet

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

21mm

Country of Origin

India

Stock information temporarily unavailable.

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

Facom 200mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

Facom 200mm, Half-Sweet, Half Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

File Type

Engineers File

Shape

Half Round

Cut Type

Half-Sweet

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

21mm

Country of Origin

India