Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
1/2in
Measuring Range
40 → 200Nm
Accuracy
± 3 %
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 184.220
BD 184.220 Each (Exc. Vat)
BD 202.642
BD 202.642 Each (inc. VAT)
Facom Digital Torque Tester, 40 → 200Nm, 1/2in Drive, ± 3 % Accuracy
1
BD 184.220
BD 184.220 Each (Exc. Vat)
BD 202.642
BD 202.642 Each (inc. VAT)
Facom Digital Torque Tester, 40 → 200Nm, 1/2in Drive, ± 3 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
1/2in
Measuring Range
40 → 200Nm
Accuracy
± 3 %
Country of Origin
Taiwan, Province Of China