Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Type
Hexagon to Square Socket Holder
Drive Type
Hexagon, Square
Overall Length
25 mm
Sub Type
Socket Adapter
Model
ECR.1
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 4.746
BD 4.746 Each (Exc. Vat)
BD 5.221
BD 5.221 Each (inc. VAT)
Facom ECR.1 1/4 in Hexagon, Square Hexagon to Square Socket Holder, 25 mm Overall
1
BD 4.746
BD 4.746 Each (Exc. Vat)
BD 5.221
BD 5.221 Each (inc. VAT)
Facom ECR.1 1/4 in Hexagon, Square Hexagon to Square Socket Holder, 25 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Type
Hexagon to Square Socket Holder
Drive Type
Hexagon, Square
Overall Length
25 mm
Sub Type
Socket Adapter
Model
ECR.1
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China