Facom Hexagon Screwdriver Bit, 2 mm Tip, 1/4 in Drive

RS Stock No.: 769-1713Brand: FacomManufacturers Part No.: EH.102
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

2 mm

Drive Size

1/4 in

Country of Origin

France

Product details

Bits for metric hexagon socket heads

Bits for metric hexagon socket heads
Length 25 mm
Ideal for manual work and occasional for use with powered tools

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
BD 2.3471 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 2.370

BD 2.370 Each (Exc. Vat)

BD 2.607

BD 2.607 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 2 mm Tip, 1/4 in Drive

BD 2.370

BD 2.370 Each (Exc. Vat)

BD 2.607

BD 2.607 Each (inc. VAT)

Facom Hexagon Screwdriver Bit, 2 mm Tip, 1/4 in Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
BD 2.3471 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Driver Bit

Size

2 mm

Drive Size

1/4 in

Country of Origin

France

Product details

Bits for metric hexagon socket heads

Bits for metric hexagon socket heads
Length 25 mm
Ideal for manual work and occasional for use with powered tools

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
BD 2.3471 Lot of 5 (Exc. Vat)