Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Torx Screwdriver Bit, T15 Tip

RS Stock No.: 669-7237Brand: FacomManufacturers Part No.: EX115.J3
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Torx

Type

Driver Bit

Size

T15

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

High Perf' drive bits

Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.

Stock information temporarily unavailable.

BD 4.812

BD 4.812 1 Lot of 3 (Exc. Vat)

BD 5.293

BD 5.293 1 Lot of 3 (inc. VAT)

Facom Torx Screwdriver Bit, T15 Tip

BD 4.812

BD 4.812 1 Lot of 3 (Exc. Vat)

BD 5.293

BD 5.293 1 Lot of 3 (inc. VAT)

Facom Torx Screwdriver Bit, T15 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Torx

Type

Driver Bit

Size

T15

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

High Perf' drive bits

Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.