Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
12
Socket Head Type
12 point
Ratchet Included
Yes
Country of Origin
Taiwan, Province Of China
BD 96.630
BD 96.630 1 Kit (Exc. Vat)
BD 106.293
BD 106.293 1 Kit (inc. VAT)
1
BD 96.630
BD 96.630 1 Kit (Exc. Vat)
BD 106.293
BD 106.293 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial
Number of Pieces
12
Socket Head Type
12 point
Ratchet Included
Yes
Country of Origin
Taiwan, Province Of China