Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3/8 in Square Socket Wrench with Ratchet Handle, 110 mm Overall

RS Stock No.: 194-0189Brand: FacomManufacturers Part No.: J.161E
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

110 mm

Finish

Satin Chrome

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 3/8 in Square Socket Wrench with Ratchet Handle, 110 mm Overall

P.O.A.

Facom 3/8 in Square Socket Wrench with Ratchet Handle, 110 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

110 mm

Finish

Satin Chrome

Country of Origin

France

You may be interested in