Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length

RS Stock No.: 669-8274Brand: FacomManufacturers Part No.: J.16H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.16H

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

Stock information temporarily unavailable.

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

Facom 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

Facom 3/8 in Drive 16mm Standard Socket, 6 point, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

16mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.16H

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1