Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 3/8 in Drive 8mm Long Socket, 12 point, 55 mm Overall Length

RS Stock No.: 235-9758Brand: FacomManufacturers Part No.: J.8LA
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.8LA

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.766

BD 7.766 Each (Exc. Vat)

BD 8.543

BD 8.543 Each (inc. VAT)

Facom 3/8 in Drive 8mm Long Socket, 12 point, 55 mm Overall Length

BD 7.766

BD 7.766 Each (Exc. Vat)

BD 8.543

BD 8.543 Each (inc. VAT)

Facom 3/8 in Drive 8mm Long Socket, 12 point, 55 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.8LA

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China