Facom 5 Drawer Wheeled Tool Chest

RS Stock No.: 235-4910Brand: FacomManufacturers Part No.: JET.5M3PF
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled
BD 865.592Each (Exc. Vat)
Stock information temporarily unavailable.

BD 807.004

BD 807.004 Each (Exc. Vat)

BD 887.704

BD 887.704 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest

BD 807.004

BD 807.004 Each (Exc. Vat)

BD 887.704

BD 887.704 Each (inc. VAT)

Facom 5 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Steel Wheeled
BD 865.592Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

5

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled
BD 865.592Each (Exc. Vat)