Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 234-9497Brand: FacomManufacturers Part No.: JET.7M3APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

814mm

Width

575mm

Height

1005mm

Dimensions

814 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,111.821Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 977.390Each (Exc. Vat)
Stock information temporarily unavailable.

BD 799.238

BD 799.238 Each (Exc. Vat)

BD 879.162

BD 879.162 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest

BD 799.238

BD 799.238 Each (Exc. Vat)

BD 879.162

BD 879.162 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,111.821Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 977.390Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

814mm

Width

575mm

Height

1005mm

Dimensions

814 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,111.821Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 977.390Each (Exc. Vat)