Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 234-9502Brand: FacomManufacturers Part No.: JET.7NM5APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1194mm

Width

575mm

Height

1035mm

Dimensions

1194 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,570.320Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 1,475.413Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1,340.548

BD 1,340.548 Each (Exc. Vat)

BD 1,474.603

BD 1,474.603 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest

BD 1,340.548

BD 1,340.548 Each (Exc. Vat)

BD 1,474.603

BD 1,474.603 Each (inc. VAT)

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,570.320Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 1,475.413Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

1194mm

Width

575mm

Height

1035mm

Dimensions

1194 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
BD 1,570.320Each (Exc. Vat)
Facom 7 Drawer Wheeled Tool Cabinet
BD 1,475.413Each (Exc. Vat)