Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
814mm
Width
575mm
Height
1005mm
Dimensions
814 x 1005 x 575mm
Country of Origin
France
Stock information temporarily unavailable.
BD 863.203
BD 863.203 Each (Exc. Vat)
BD 949.523
BD 949.523 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
1
BD 863.203
BD 863.203 Each (Exc. Vat)
BD 949.523
BD 949.523 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
814mm
Width
575mm
Height
1005mm
Dimensions
814 x 1005 x 575mm
Country of Origin
France