Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
BD 1,456.692
BD 1,456.692 Each (Exc. Vat)
BD 1,602.361
BD 1,602.361 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
1
BD 1,456.692
BD 1,456.692 Each (Exc. Vat)
BD 1,602.361
BD 1,602.361 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France