Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom JL.161 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

RS Stock No.: 235-9788Brand: FacomManufacturers Part No.: JL.161
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.161

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 29.883

BD 29.883 Each (Exc. Vat)

BD 32.871

BD 32.871 Each (inc. VAT)

Facom JL.161 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

BD 29.883

BD 29.883 Each (Exc. Vat)

BD 32.871

BD 32.871 Each (inc. VAT)

Facom JL.161 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.161

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China