Facom 3/8 in Drive 6mm Bit Socket, Hex Bit, 6mm, 45 mm Overall Length

RS Stock No.: 235-9798Brand: FacomManufacturers Part No.: JT.6
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

6mm

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

JT.6

Overall Length

45 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.026

BD 9.026 Each (Exc. Vat)

BD 9.929

BD 9.929 Each (inc. VAT)

Facom 3/8 in Drive 6mm Bit Socket, Hex Bit, 6mm, 45 mm Overall Length

BD 9.026

BD 9.026 Each (Exc. Vat)

BD 9.929

BD 9.929 Each (inc. VAT)

Facom 3/8 in Drive 6mm Bit Socket, Hex Bit, 6mm, 45 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

6mm

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

JT.6

Overall Length

45 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China