Facom 8-Piece Metric 3/8 in Bit Socket Set , 6 point

RS Stock No.: 235-5028Brand: FacomManufacturers Part No.: JTM.J8MGRPPB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

8

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

OGV GRIP

Socket Size

3, 4 , 5 , 6 , 7 , 8 , 10 11mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

BD 71.670

BD 71.670 Each (Exc. Vat)

BD 78.837

BD 78.837 Each (inc. VAT)

Facom 8-Piece Metric 3/8 in Bit Socket Set , 6 point

BD 71.670

BD 71.670 Each (Exc. Vat)

BD 78.837

BD 78.837 Each (inc. VAT)

Facom 8-Piece Metric 3/8 in Bit Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

8

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

OGV GRIP

Socket Size

3, 4 , 5 , 6 , 7 , 8 , 10 11mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

France