Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
K.441A
Socket Size
19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 , 34 , 36 , 38 , 41 , 46 , 50 , 55mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, hinged adaptor, bar for ratchet
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 582.219
BD 582.219 Each (Exc. Vat)
BD 640.441
BD 640.441 Each (inc. VAT)
1
BD 582.219
BD 582.219 Each (Exc. Vat)
BD 640.441
BD 640.441 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
K.441A
Socket Size
19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 , 34 , 36 , 38 , 41 , 46 , 50 , 55mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, hinged adaptor, bar for ratchet
Drive Type
Square
Country of Origin
Taiwan, Province Of China