Technical Document
Specifications
Brand
FacomDrive Size
1 in
Type
Coupler
Drive Type
Square
Sub Type
Coupler
Model
M.230C
Finish
Satin Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 35.948
BD 35.948 Each (Exc. Vat)
BD 39.543
BD 39.543 Each (inc. VAT)
Facom M.230C 1 in Square Coupler
1
BD 35.948
BD 35.948 Each (Exc. Vat)
BD 39.543
BD 39.543 Each (inc. VAT)
Facom M.230C 1 in Square Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1 in
Type
Coupler
Drive Type
Square
Sub Type
Coupler
Model
M.230C
Finish
Satin Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China