Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom M.240SR 1 in Non-Sparking Square Universal Joint, 133 mm Overall

RS Stock No.: 235-0213Brand: FacomManufacturers Part No.: M.240SR
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1 in

Type

Universal Joint

Drive Type

Square

Overall Length

133 mm

Model

M.240SR

Sub Type

Universal Joint

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 423.973

BD 423.973 Each (Exc. Vat)

BD 466.370

BD 466.370 Each (inc. VAT)

Facom M.240SR 1 in Non-Sparking Square Universal Joint, 133 mm Overall

BD 423.973

BD 423.973 Each (Exc. Vat)

BD 466.370

BD 466.370 Each (inc. VAT)

Facom M.240SR 1 in Non-Sparking Square Universal Joint, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1 in

Type

Universal Joint

Drive Type

Square

Overall Length

133 mm

Model

M.240SR

Sub Type

Universal Joint

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China