Technical Document
Specifications
Brand
FacomSocket Size
10mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Hex Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.H10
Material
Chrome Vanadium Steel
Drive Type
Hex
Country of Origin
Taiwan, Province Of China
BD 4.510
BD 4.510 Each (Exc. Vat)
BD 4.961
BD 4.961 Each (inc. VAT)
1
BD 4.510
BD 4.510 Each (Exc. Vat)
BD 4.961
BD 4.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
10mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Hex Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.H10
Material
Chrome Vanadium Steel
Drive Type
Hex
Country of Origin
Taiwan, Province Of China