Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Torx Bit
Bit Size
T45
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.T45
Material
Chrome Vanadium Steel
Drive Type
Torx
Country of Origin
Taiwan, Province Of China
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
1
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Torx Bit
Bit Size
T45
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.T45
Material
Chrome Vanadium Steel
Drive Type
Torx
Country of Origin
Taiwan, Province Of China