Facom Phillips; Slotted Screwdriver Set, 8-Piece

RS Stock No.: 734-8857Brand: FacomManufacturers Part No.: MOD.AT1
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Slotted

Tip Size

AN: 3; 3.5; 4; 5.5; ANP: 1; 2; AWH: 6.5; 8 mm

Country of Origin

France

Product details

Facom Protwist 8 Piece Screwdriver Set

The Protwist 8 piece screwdriver set from Facom. Each screwdriver has a bi-material grip to resists impacts, abrasion, and chemicals. They offer a firm but comfortable grip while preventing overheating palms and skin rubbing. The blades have been machined for perfect contact with the screws and have improved torque transfer.

Features and Benefits

• 8 piece set
• Steel, black tipped mat chromed blades
• Bi-material grip
• Colour coding for easy identification
• Modular storage tray system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable Environments

FAQ’s:
What do you get in the set?

• Slotted Protwist AN 3x75, 3.5x100, 4x100, 5.5x125
• Phillips Protwist ANP 1x100, 2x125
• Slotted Protwist AWH 6,5x150, 8x175
• Tray PL.325

Are they magnetic?

Facom MOD.A1 screwdriver set is not magnetic

You may be interested in
Stock information temporarily unavailable.

BD 47.690

BD 47.690 Each (Exc. Vat)

BD 52.459

BD 52.459 Each (inc. VAT)

Facom Phillips; Slotted Screwdriver Set, 8-Piece

BD 47.690

BD 47.690 Each (Exc. Vat)

BD 52.459

BD 52.459 Each (inc. VAT)

Facom Phillips; Slotted Screwdriver Set, 8-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips; Slotted

Tip Size

AN: 3; 3.5; 4; 5.5; ANP: 1; 2; AWH: 6.5; 8 mm

Country of Origin

France

Product details

Facom Protwist 8 Piece Screwdriver Set

The Protwist 8 piece screwdriver set from Facom. Each screwdriver has a bi-material grip to resists impacts, abrasion, and chemicals. They offer a firm but comfortable grip while preventing overheating palms and skin rubbing. The blades have been machined for perfect contact with the screws and have improved torque transfer.

Features and Benefits

• 8 piece set
• Steel, black tipped mat chromed blades
• Bi-material grip
• Colour coding for easy identification
• Modular storage tray system

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable Environments

FAQ’s:
What do you get in the set?

• Slotted Protwist AN 3x75, 3.5x100, 4x100, 5.5x125
• Phillips Protwist ANP 1x100, 2x125
• Slotted Protwist AWH 6,5x150, 8x175
• Tray PL.325

Are they magnetic?

Facom MOD.A1 screwdriver set is not magnetic

You may be interested in