Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom 16-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 235-5096Brand: FacomManufacturers Part No.: MOD.JL161-212U
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

16

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extension, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 112.728

BD 112.728 Each (Exc. Vat)

BD 124.001

BD 124.001 Each (inc. VAT)

Facom 16-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point

BD 112.728

BD 112.728 Each (Exc. Vat)

BD 124.001

BD 124.001 Each (inc. VAT)

Facom 16-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

16

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extension, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

France

You may be interested in