Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Phillips, Slotted Screwdriver Set, 8-Piece

RS Stock No.: 530-671Brand: FacomManufacturers Part No.: MODM.A1
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips, Slotted

Tip Size

Slotted: 3; 3.5; 4; 5.5; 6.5; 8; Phillips: PH1; PH2

Country of Origin

France

Product details

Facom Foam Tray for 8 Protwist Screwdrivers

Introducing the excellent 8-piece Facom PROTWIST (MODM.A1) Screwdriver Set supplied in a foam tray. This set of screwdrivers is a perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance. The foam tray is compatible with all Facom storage systems.

Features and Benefits:

• Inline Hardening Process guaranteeing +100% Tip Life and +100% Bar Strength
• Multi-material polyamide & polyurethane handle designed for intensive use
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance
• Colour and icon coded for fast tip recognition
• Resistant to workshop chemicals and solvents (petrol, acetone, etc.)
• Handle shaped for increased torque transmission
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
• Supplied in a foam module tray

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• Slotted Parallel 3.5x75mm + 3.5x100mm + 4x100mm + 5.5x100mm
• Slotted Flared Hex Bar and Bolster Nut 6.5x150mm + 8x175mm
• Phillips PH1x100mm + PH2x125mm
• Foam module tray

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Phillips, Slotted Screwdriver Set, 8-Piece

P.O.A.

Facom Phillips, Slotted Screwdriver Set, 8-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Phillips, Slotted

Tip Size

Slotted: 3; 3.5; 4; 5.5; 6.5; 8; Phillips: PH1; PH2

Country of Origin

France

Product details

Facom Foam Tray for 8 Protwist Screwdrivers

Introducing the excellent 8-piece Facom PROTWIST (MODM.A1) Screwdriver Set supplied in a foam tray. This set of screwdrivers is a perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance. The foam tray is compatible with all Facom storage systems.

Features and Benefits:

• Inline Hardening Process guaranteeing +100% Tip Life and +100% Bar Strength
• Multi-material polyamide & polyurethane handle designed for intensive use
• Blade " tri-coating " treatment (Zinc-Nickel-Chromium) 4x Corrosion Resistance
• Colour and icon coded for fast tip recognition
• Resistant to workshop chemicals and solvents (petrol, acetone, etc.)
• Handle shaped for increased torque transmission
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear
• Supplied in a foam module tray

Typical Application:

This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:

What do I get in the set?
• Slotted Parallel 3.5x75mm + 3.5x100mm + 4x100mm + 5.5x100mm
• Slotted Flared Hex Bar and Bolster Nut 6.5x150mm + 8x175mm
• Phillips PH1x100mm + PH2x125mm
• Foam module tray

Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.

Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299

You may be interested in