Facom 11-Piece Punch Set, Pin Punch, 2 → 8 mm Shank

RS Stock No.: 530-722Brand: FacomManufacturers Part No.: MODM.CGPB
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

2 → 8 mm

Number of Pieces

11

Punch Type

Pin

Country of Origin

France

Product details

Foam-packed sleeved drift punches

Foam-packed set of sleeved drift punches, nail punches and centre punches.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.
Composition: - 6 x 249G drift punches. 2-3-4-5-6-8 mm.
- 4 x nail punches 247G. 4-5-6-8 mm.
- 1 x centre punch 255.G6.

You may be interested in
Stock information temporarily unavailable.

BD 73.298

BD 73.298 Each (Exc. Vat)

BD 80.628

BD 80.628 Each (inc. VAT)

Facom 11-Piece Punch Set, Pin Punch, 2 → 8 mm Shank

BD 73.298

BD 73.298 Each (Exc. Vat)

BD 80.628

BD 80.628 Each (inc. VAT)

Facom 11-Piece Punch Set, Pin Punch, 2 → 8 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Shank Diameter

2 → 8 mm

Number of Pieces

11

Punch Type

Pin

Country of Origin

France

Product details

Foam-packed sleeved drift punches

Foam-packed set of sleeved drift punches, nail punches and centre punches.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.
Composition: - 6 x 249G drift punches. 2-3-4-5-6-8 mm.
- 4 x nail punches 247G. 4-5-6-8 mm.
- 1 x centre punch 255.G6.

You may be interested in