Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 35-Piece Imperial 3/8", 1/4" Deep Socket/Standard Socket/Spanner Set with Ratchet, 12 point

RS Stock No.: 235-6339Brand: FacomManufacturers Part No.: MODM.JL2U
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Spanner Set

Drive Size

3/8", 1/4"

Imperial or Metric

Imperial

Number of Pieces

35

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.JL2U

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, locking extensions, straight ratchet ring wrench, ratchet bit-holder

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 479.963

BD 479.963 Each (Exc. Vat)

BD 527.959

BD 527.959 Each (inc. VAT)

Facom 35-Piece Imperial 3/8", 1/4" Deep Socket/Standard Socket/Spanner Set with Ratchet, 12 point

BD 479.963

BD 479.963 Each (Exc. Vat)

BD 527.959

BD 527.959 Each (inc. VAT)

Facom 35-Piece Imperial 3/8", 1/4" Deep Socket/Standard Socket/Spanner Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket/Spanner Set

Drive Size

3/8", 1/4"

Imperial or Metric

Imperial

Number of Pieces

35

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.JL2U

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, locking extensions, straight ratchet ring wrench, ratchet bit-holder

Drive Type

Square

Country of Origin

Taiwan, Province Of China