Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.S1APB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint
Country of Origin
Taiwan, Province Of China
Product details
Foam packed 1/2 in. socket set, 23 pieces
Foam packed set of 1/2 in. square drive sockets,10 → 32 mm and accessories, 23 pieces.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.
BD 283.828
BD 283.828 Each (Exc. Vat)
BD 312.211
BD 312.211 Each (inc. VAT)
1
BD 283.828
BD 283.828 Each (Exc. Vat)
BD 312.211
BD 312.211 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.S1APB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint
Country of Origin
Taiwan, Province Of China
Product details
Foam packed 1/2 in. socket set, 23 pieces
Foam packed set of 1/2 in. square drive sockets,10 → 32 mm and accessories, 23 pieces.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.