Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 21-Piece 1/2 in

RS Stock No.: 734-8867Brand: FacomManufacturers Part No.: MOD.S1
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

21

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Extension (2), Ratchet Handle (1), Sockets (17), Universal Joint (1)

Country of Origin

France

Product details

Module of 1/2in. S.D. Sockets

Module designed for use with JET+ roller cabinet

Stock information temporarily unavailable.

P.O.A.

Facom 21-Piece 1/2 in

P.O.A.

Facom 21-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

21

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Set Contents

Extension (2), Ratchet Handle (1), Sockets (17), Universal Joint (1)

Country of Origin

France

Product details

Module of 1/2in. S.D. Sockets

Module designed for use with JET+ roller cabinet