Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.S161-36
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint
Drive Type
Square
Country of Origin
France
BD 151.547
BD 151.547 Each (Exc. Vat)
BD 166.702
BD 166.702 Each (inc. VAT)
1
BD 151.547
BD 151.547 Each (Exc. Vat)
BD 166.702
BD 166.702 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.S161-36
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint
Drive Type
Square
Country of Origin
France