Facom 17mm, 3/8 in Drive Impact Socket, 30 mm length

RS Stock No.: 235-9417Brand: FacomManufacturers Part No.: NJ.17A
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

30 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.712

BD 8.712 Each (Exc. Vat)

BD 9.583

BD 9.583 Each (inc. VAT)

Facom 17mm, 3/8 in Drive Impact Socket, 30 mm length

BD 8.712

BD 8.712 Each (Exc. Vat)

BD 9.583

BD 9.583 Each (inc. VAT)

Facom 17mm, 3/8 in Drive Impact Socket, 30 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

30 mm

Drive Type

Square

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more