Facom 1 5/16", 3/4 in Drive Impact Socket, 56 mm length

RS Stock No.: 235-6393Brand: FacomManufacturers Part No.: NK.1P5/16A
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

1 5/16"

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

56 mm

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

BD 27.516

BD 27.516 Each (Exc. Vat)

BD 30.268

BD 30.268 Each (inc. VAT)

Facom 1 5/16", 3/4 in Drive Impact Socket, 56 mm length

BD 27.516

BD 27.516 Each (Exc. Vat)

BD 30.268

BD 30.268 Each (inc. VAT)

Facom 1 5/16", 3/4 in Drive Impact Socket, 56 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

1 5/16"

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

56 mm

Drive Type

Square

Country of Origin

China