Facom 41mm, 1 in Drive Impact Socket, 100 mm length

RS Stock No.: 235-9542Brand: FacomManufacturers Part No.: NM.41LA
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

41mm

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

BD 65.340

BD 65.340 Each (Exc. Vat)

BD 71.874

BD 71.874 Each (inc. VAT)

Facom 41mm, 1 in Drive Impact Socket, 100 mm length

BD 65.340

BD 65.340 Each (Exc. Vat)

BD 71.874

BD 71.874 Each (inc. VAT)

Facom 41mm, 1 in Drive Impact Socket, 100 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

41mm

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

100 mm

Drive Type

Square

Country of Origin

China