Technical Document
Specifications
Brand
FacomSocket Size
5/8"
Socket Type
Standard Impact Socket
Imperial or Metric
Imperial
Socket Size
5/8""
Drive Size
1/2 in
Socket Head Type
6 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square
Country of Origin
China
BD 9.724
BD 9.724 Each (Exc. Vat)
BD 10.696
BD 10.696 Each (inc. VAT)
1
BD 9.724
BD 9.724 Each (Exc. Vat)
BD 10.696
BD 10.696 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
5/8"
Socket Type
Standard Impact Socket
Imperial or Metric
Imperial
Socket Size
5/8""
Drive Size
1/2 in
Socket Head Type
6 point
Finish
Manganese Phosphate
Material
Chrome Molybdenum Steel
Overall Length
38 mm
Drive Type
Square
Country of Origin
China