Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length

RS Stock No.: 235-0322Brand: FacomManufacturers Part No.: NSD.12B
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

12 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length

BD 6.710

BD 6.710 Each (Exc. Vat)

BD 7.381

BD 7.381 Each (inc. VAT)

Facom 12mm, 1/2 in Drive Impact Socket, 38 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Socket Type

Standard Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

12 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China