Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Socket Size
11mm
Socket Type
Hexagon
Drive Size
1/2 in
Socket Head Type
Hex Bit
Overall Length
28 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 4.708
BD 4.708 Each (Exc. Vat)
BD 5.179
BD 5.179 Each (inc. VAT)
Facom 11mm, 1/2 in Drive Impact Socket, 28 mm length
1
BD 4.708
BD 4.708 Each (Exc. Vat)
BD 5.179
BD 5.179 Each (inc. VAT)
Facom 11mm, 1/2 in Drive Impact Socket, 28 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Socket Size
11mm
Socket Type
Hexagon
Drive Size
1/2 in
Socket Head Type
Hex Bit
Overall Length
28 mm
Country of Origin
Taiwan, Province Of China