Facom 10 > 27mm, 1/2 in Drive Impact Socket

RS Stock No.: 250-6600Brand: FacomManufacturers Part No.: NSS.J12PB
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

10 > 27mm

Socket Type

Short Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

12

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 61.408

BD 61.408 Each (Exc. Vat)

BD 67.549

BD 67.549 Each (inc. VAT)

Facom 10 > 27mm, 1/2 in Drive Impact Socket

BD 61.408

BD 61.408 Each (Exc. Vat)

BD 67.549

BD 67.549 Each (inc. VAT)

Facom 10 > 27mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

10 > 27mm

Socket Type

Short Impact Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

12

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China