Technical Document
Specifications
Brand
FacomPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled
Material
Chrome Vandium Steel
Jaw Depth
58mm
Model Number
PWF250CPEPB
Non Sparking
No
Country of Origin
France
Stock information temporarily unavailable.
BD 47.294
BD 47.294 Each (Exc. Vat)
BD 52.023
BD 52.023 Each (inc. VAT)
Facom PWF250CPEPB Plier Wrench, 250 mm Overall, Angled Tip
1
BD 47.294
BD 47.294 Each (Exc. Vat)
BD 52.023
BD 52.023 Each (inc. VAT)
Facom PWF250CPEPB Plier Wrench, 250 mm Overall, Angled Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Angled
Material
Chrome Vandium Steel
Jaw Depth
58mm
Model Number
PWF250CPEPB
Non Sparking
No
Country of Origin
France