Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length

RS Stock No.: 484-203Brand: FacomManufacturers Part No.: R.10
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Polished

Overall Length

22 mm

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

You may be interested in
Stock information temporarily unavailable.

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

Facom 1/4 in Drive 10mm Hexagon, 22 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

10mm

Drive Size

1/4 in

Socket Type

Hexagon

Finish

Polished

Overall Length

22 mm

Drive Type

Square

Country of Origin

France

Product details

1/4" OGV profile hexagonal sockets

A series of OGV profile hexagonal sockets with 1/4" square drive.
Polished-chrome presentation.

You may be interested in